Part Details for MIC5156BM by Micrel Inc
Overview of MIC5156BM by Micrel Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5156BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.3 TO +36V, 8 Pin, Plastic, SOP | 11 |
|
$1.2328 / $1.4793 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.3 TO +36V, 8 Pin, Plastic, SOP | 4 |
|
$1.9950 / $2.6600 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.3 TO +36V, 8 Pin, Plastic, SOP | 7 |
|
$3.9160 / $5.3400 | Buy Now |
|
Rochester Electronics | MIC5156 - SUPER LDO Regulator Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 121802 |
|
$0.6575 / $0.7735 | Buy Now |