Part Details for MIC5201-5.0YM by Microchip Technology Inc
Overview of MIC5201-5.0YM by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5201-5.0YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4156
|
Newark | Ldo, Fixed, 5V, 0.2A, Soic-8, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:26V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Dropout Voltage Rohs Compliant: Yes |Microchip MIC5201-5.0YM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 405 |
|
$1.0400 / $1.3300 | Buy Now |
DISTI #
576-1253-ND
|
DigiKey | IC REG LINEAR 5V 200MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
336 In Stock |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
MIC5201-5.0YM
|
Avnet Americas | LDO Regulator Pos 5V 0.2A 8-Pin SOIC - Rail/Tube (Alt: MIC5201-5.0YM) RoHS: Compliant Min Qty: 570 Package Multiple: 95 Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
998-MIC5201-5.0YM
|
Mouser Electronics | LDO Voltage Regulators 200mA, 1% LDO Regulator RoHS: Compliant | 10765 |
|
$0.7930 / $1.2500 | Buy Now |
DISTI #
MIC5201-5.0YM
|
Microchip Technology Inc | 200mA, 1% LDO Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8835 Alternates Available |
|
$0.7700 / $1.3200 | Buy Now |
|
Future Electronics | MIC5201 Series 5 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 95 Container: Tube | 0Tube |
|
$0.9800 / $1.2000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N Tube RoHS: Compliant |
760 In Stock 13205 Factory Stock |
|
$0.5930 / $0.7340 | Buy Now |
DISTI #
66313438
|
Verical | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Date Code: 2302 | Americas - 760 |
|
$0.8904 / $1.0194 | Buy Now |
DISTI #
70833878
|
Verical | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 65 Package Multiple: 65 Date Code: 2324 | Americas - 65 |
|
$1.3490 | Buy Now |
DISTI #
MIC5201-5.0YM
|
Avnet Americas | LDO Regulator Pos 5V 0.2A 8-Pin SOIC - Rail/Tube (Alt: MIC5201-5.0YM) RoHS: Compliant Min Qty: 570 Package Multiple: 95 Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now |
Part Details for MIC5201-5.0YM
MIC5201-5.0YM CAD Models
MIC5201-5.0YM Part Data Attributes:
|
MIC5201-5.0YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5201-5.0YM
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.94 mm |
Alternate Parts for MIC5201-5.0YM
This table gives cross-reference parts and alternative options found for MIC5201-5.0YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5201-5.0YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5201-5.0YM-TR | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5201-5.0YM vs MIC5201-5.0YM-TR |