Part Details for MIC5205YM5TR by Micrel Inc
Overview of MIC5205YM5TR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5205YM5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 150 MILLIAMP LOW-NOISE LDO REGULATOR Adjustable Positive LDO Regulator, 1.2V Min, 16V Max, 0.35V Dropout, BIPolar, PDSO5 RoHS: Compliant | Europe - 3035 |
|
RFQ |