Part Details for MIC5283-5.0YML-T5 by Microchip Technology Inc
Overview of MIC5283-5.0YML-T5 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5283-5.0YML-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2023
|
Newark | 120Vin 150Ma Ultra-Low Iq High-Psrr Linear Requlator 8 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5283-5.0YML-T5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8000 | Buy Now |
DISTI #
MIC5283-5.0YML-T5-ND
|
DigiKey | IC REG LINEAR 5V 150MA 8MLF Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MIC5283-5.0YML-T5
|
Avnet Americas | 120VIN 150MA ULTRA-LOW IQ HIGH-PSRR LINEAR REQULATOR - Tape and Reel (Alt: MIC5283-5.0YML-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
998-MIC5283-5.0YMLT5
|
Mouser Electronics | Linear Voltage Regulators 120Vin 150mA Ultra-Low Iq High-PSRR Linear Requlator RoHS: Compliant | 503 |
|
$1.7300 / $2.3700 | Buy Now |
DISTI #
MIC5283-5.0YML-T5
|
Microchip Technology Inc | 120Vin 150mA Ultra-Low Iq High-PSRR Linear Requlator, Projected EOL: 2022-06-11 RoHS: Compliant pbFree: Yes |
6500 Alternates Available |
|
$1.8600 / $3.2000 | Buy Now |
DISTI #
MIC5283-5.0YML-T5
|
Avnet Americas | 120VIN 150MA ULTRA-LOW IQ HIGH-PSRR LINEAR REQULATOR - Tape and Reel (Alt: MIC5283-5.0YML-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | IC REG LDO 5V 0.15A | 6500 |
|
RFQ | |
DISTI #
MIC5283-5.0YML-T5
|
Avnet Americas | 120VIN 150MA ULTRA-LOW IQ HIGH-PSRR LINEAR REQULATOR - Tape and Reel (Alt: MIC5283-5.0YML-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | 120Vin 150mA Ultra-Low Iq High-PSRR Linear Requlator - Package: 8 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for MIC5283-5.0YML-T5
MIC5283-5.0YML-T5 CAD Models
MIC5283-5.0YML-T5 Part Data Attributes
|
MIC5283-5.0YML-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5283-5.0YML-T5
Microchip Technology Inc
IC REG LDO 5V 0.15A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 2.8 V | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3 mm |