Part Details for MIC5295YD by Microchip Technology Inc
Overview of MIC5295YD by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5295YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2035
|
Newark | Low Quiescent, High Vin 150Ma Ldo 5 To-252 - Tube Rohs Compliant: Yes |Microchip MIC5295YD Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8480 | Buy Now |
DISTI #
MIC5295YD-ND
|
DigiKey | IC REG LIN POS ADJ 150MA TO252-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
480 In Stock |
|
$0.8625 / $1.0900 | Buy Now |
DISTI #
MIC5295YD
|
Avnet Americas | MCCMIC5295YD - Rail/Tube (Alt: MIC5295YD) RoHS: Compliant Min Qty: 400 Package Multiple: 80 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8000 / $1.0900 | Buy Now |
DISTI #
998-MIC5295YD
|
Mouser Electronics | LDO Voltage Regulators Low Quiescent, High Vin 150mA LDO RoHS: Compliant | 4 |
|
$0.8620 / $1.0900 | Buy Now |
DISTI #
MIC5295YD
|
Microchip Technology Inc | Low Quiescent, High Vin 150mA LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
15315 Alternates Available |
|
$0.7800 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8220 / $1.0000 | Buy Now |
DISTI #
MIC5295YD
|
Avnet Americas | MCCMIC5295YD - Rail/Tube (Alt: MIC5295YD) RoHS: Compliant Min Qty: 400 Package Multiple: 80 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8000 / $1.0900 | Buy Now |
DISTI #
MIC5295YD
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.24÷20V, 0.15A Min Qty: 1 | 0 |
|
$0.9800 / $1.4700 | RFQ |
|
Ameya Holding Limited | MIC5295YD , LDO 电压调节器, 可调整的输出, 0.15A, 1.24 → 20 V输出 ±1%, 6针 DPAK封装 | 15415 |
|
RFQ |
Part Details for MIC5295YD
MIC5295YD CAD Models
MIC5295YD Part Data Attributes
|
MIC5295YD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5295YD
Microchip Technology Inc
IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +20V,BIPOLAR,SIP,5PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-252, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.502 mm | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSO | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.692 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 6.1 mm |