There are no models available for this part yet.
Overview of MIC5303-3.0YMT-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5303-3.0YMT-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y2086
|
Newark | 300Ma Single Ldo 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5303-3.0YMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 | Buy Now | |
DISTI #
576-2846-1-ND
|
DigiKey | IC REG LINEAR 3V 300MA 4TMLF Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10244 In Stock |
|
$0.6250 / $0.7800 | Buy Now | |
DISTI #
MIC5303-3.0YMT TR
|
Avnet Americas | 300MA SINGLE LDO - Tape and Reel (Alt: MIC5303-3.0YMT TR) RoHS: Compliant Min Qty: 1145 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4285 Partner Stock |
|
$0.2994 / $0.3185 | Buy Now | |
DISTI #
MIC5303-3.0YMT-TR
|
Avnet Americas | 300MA SINGLE LDO - Tape and Reel (Alt: MIC5303-3.0YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5900 / $0.7800 | Buy Now | |
DISTI #
998-MIC5303-3.0YMTTR
|
Mouser Electronics | LDO Voltage Regulators 300mA Single LDO RoHS: Compliant | 0 |
|
$0.6250 | Order Now | |
DISTI #
MIC5303-3.0YMT-TR
|
Microchip Technology Inc | 300mA Single LDO, Projected EOL: 2034-03-06 RoHS: Compliant pbFree: Yes |
1679 Alternates Available |
|
$0.5600 / $0.7800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6210 / $1.7000 | Buy Now | ||
NAC | 300mA Single LDO - Package: 4 UDFN 1.2x1.6x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6300 / $0.7700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.6210 / $1.7000 | Buy Now |
CAD Models for MIC5303-3.0YMT-TR by Microchip Technology Inc
Part Data Attributes for MIC5303-3.0YMT-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.2 V
|
Dropout Voltage1-Nom
|
0.1 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4 V
|
JESD-30 Code
|
R-PDSO-N4
|
JESD-609 Code
|
e4
|
Length
|
1.6 mm
|
Line Regulation-Max
|
0.027%
|
Load Regulation-Max
|
0.06%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
3.09 V
|
Output Voltage1-Min
|
2.91 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC4,.05,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NICKEL PALLADIUM
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.2 mm
|
Alternate Parts for MIC5303-3.0YMT-TR
This table gives cross-reference parts and alternative options found for MIC5303-3.0YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5303-3.0YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5303-3.3YMT-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5303-3.0YMT-TR vs MIC5303-3.3YMT-TR |
MIC5302-2.8YMT-TR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5303-3.0YMT-TR vs MIC5302-2.8YMT-TR |
MIC5303-2.8YMT | 2.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO4 | Microchip Technology Inc | MIC5303-3.0YMT-TR vs MIC5303-2.8YMT |
MIC5302-2.5YMT-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5303-3.0YMT-TR vs MIC5302-2.5YMT-TR |
MIC5303-2.5YMT | 2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO4 | Microchip Technology Inc | MIC5303-3.0YMT-TR vs MIC5303-2.5YMT |
MIC5303-2.9YMT | 2.9V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO4 | Microchip Technology Inc | MIC5303-3.0YMT-TR vs MIC5303-2.9YMT |
MIC5302-2.6YMT-TR | 2.6V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5303-3.0YMT-TR vs MIC5302-2.6YMT-TR |
MIC5302-3.0YMT-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5303-3.0YMT-TR vs MIC5302-3.0YMT-TR |
MIC5302-3.3YMT-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5303-3.0YMT-TR vs MIC5302-3.3YMT-TR |
MIC5303-3.3YMT | 3.3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO4 | Microchip Technology Inc | MIC5303-3.0YMT-TR vs MIC5303-3.3YMT |
Related Parts for MIC5303-3.0YMT-TR
-
MIC5303-1.8YMT-TRLinear Regulator ICs
-
MIC2176-3YMMSwitching Regulator or Controllers
-
MIC6315-44D2UY-TRPower Management Circuits
-
MIC280-3BM6Other Analog ICs
-
TSV324AIYPTOperational Amplifiers
-
MIC2548-1BMPeripheral Drivers
-
SM04B-SURS-TFHeaders and Edge Type Connectors
-
SP1001-04XTGTransient Suppressors
-
25LC256T-I/SNEEPROMs