Part Details for MIC5311-NLYML-TR by Microchip Technology Inc
Overview of MIC5311-NLYML-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5311-NLYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2183
|
Newark | Portable Power Lowq, Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5311-NLYML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 | Buy Now |
DISTI #
576-1902-1-ND
|
DigiKey | IC REG LINEAR 2.85V/2.7V 10MLF Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MIC5311-NLYML-TR
|
Avnet Americas | PORTABLE POWER LOWQ DUAL UCAP LDO - Tape and Reel (Alt: MIC5311-NLYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC5311-NLYML-TR
|
Avnet Americas | PORTABLE POWER LOWQ DUAL UCAP LDO - Tape and Reel (Alt: MIC5311-NLYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC5311-NLYML-TR
|
Avnet Americas | PORTABLE POWER LOWQ DUAL UCAP LDO - Tape and Reel (Alt: MIC5311-NLYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
NAC | Portable Power LowQ, Dual uCap LDO - Package: 10 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
RFQ | |
|
Chip1Cloud | LDO Regulator Pos 2.7V2.85V 0.3A/0.3A 10-Pin DFN EP T/R / IC REG LDO 2.85V/2.7V 0.3A 10MLF | 11000 |
|
RFQ |
Part Details for MIC5311-NLYML-TR
MIC5311-NLYML-TR CAD Models
MIC5311-NLYML-TR Part Data Attributes
|
MIC5311-NLYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5311-NLYML-TR
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, MLF-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage2-Max | 0.24 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 2.907 V | |
Output Voltage1-Min | 2.793 V | |
Output Voltage1-Nom | 2.85 V | |
Output Voltage2-Max | 2.754 V | |
Output Voltage2-Min | 2.646 V | |
Output Voltage2-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |