Datasheets
MIC5319-3.0YD5 by:

3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5

Part Details for MIC5319-3.0YD5 by Microchip Technology Inc

Overview of MIC5319-3.0YD5 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Energy and Power Systems Transportation and Logistics Renewable Energy Telecommunications Communication and Networking Automotive

Part Details for MIC5319-3.0YD5

MIC5319-3.0YD5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC5319-3.0YD5 Part Data Attributes

MIC5319-3.0YD5 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MIC5319-3.0YD5 Microchip Technology Inc 3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, MO-193, TSOT-23, 5 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.4 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.5 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 3.06 V
Output Voltage1-Min 2.94 V
Output Voltage1-Nom 3 V
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm
Surface Mount YES
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Voltage Tolerance-Max 2%
Width 1.6 mm

Alternate Parts for MIC5319-3.0YD5

This table gives cross-reference parts and alternative options found for MIC5319-3.0YD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5319-3.0YD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MIC5319-3.3YD5-TR 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 Microchip Technology Inc MIC5319-3.0YD5 vs MIC5319-3.3YD5-TR
MIC5319-2.6YD5-TR 2.6V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 Microchip Technology Inc MIC5319-3.0YD5 vs MIC5319-2.6YD5-TR
MIC5319-3.0YD5-TR 3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 Microchip Technology Inc MIC5319-3.0YD5 vs MIC5319-3.0YD5-TR
MIC5319-2.7YD5-TR 2.7V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 Microchip Technology Inc MIC5319-3.0YD5 vs MIC5319-2.7YD5-TR
MIC5319-3.3BD5TR Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Microchip Technology Inc MIC5319-3.0YD5 vs MIC5319-3.3BD5TR
MIC5319-2.5YD5 2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 Microchip Technology Inc MIC5319-3.0YD5 vs MIC5319-2.5YD5
MIC5319-2.8BD5TR Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Microchip Technology Inc MIC5319-3.0YD5 vs MIC5319-2.8BD5TR
MIC5319-2.5YD5-TR 2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 Microchip Technology Inc MIC5319-3.0YD5 vs MIC5319-2.5YD5-TR
MIC5319-3.3BD5TR Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Micrel Inc MIC5319-3.0YD5 vs MIC5319-3.3BD5TR
MIC5319-2.7YD5 2.7V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 Microchip Technology Inc MIC5319-3.0YD5 vs MIC5319-2.7YD5
Part Number Description Manufacturer Compare
TPS73625DCQR 400-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 Texas Instruments MIC5319-3.0YD5 vs TPS73625DCQR
MIC5319-3.3BMLTR Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 Micrel Inc MIC5319-3.0YD5 vs MIC5319-3.3BMLTR
TLV75530PDBVR 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments MIC5319-3.0YD5 vs TLV75530PDBVR
MIC5319-2.8YML 2.8V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO6 Microchip Technology Inc MIC5319-3.0YD5 vs MIC5319-2.8YML
TLV75533PDQNT 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 4-X2SON -40 to 125 Texas Instruments MIC5319-3.0YD5 vs TLV75533PDQNT
TPS73625DCQ 400-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 Texas Instruments MIC5319-3.0YD5 vs TPS73625DCQ
MIC5319-2.8BD5TR Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Microchip Technology Inc MIC5319-3.0YD5 vs MIC5319-2.8BD5TR
TLV75528PDBVR 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments MIC5319-3.0YD5 vs TLV75528PDBVR
MIC5319-2.7YD5 2.7V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 Microchip Technology Inc MIC5319-3.0YD5 vs MIC5319-2.7YD5
MIC5319-3.3BML Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5319-3.0YD5 vs MIC5319-3.3BML

MIC5319-3.0YD5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5319-3.0YD5 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5319-3.0YD5 by Microchip Technology Inc

  • Please alert me when MIC5319-3.0YD5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC5319-3.0YD5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5319-3.0YD5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC5319-3.0YD5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5319-3.0YD5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5319-3.0YD5 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: