Part Details for MIC5366-2.7YC5-TR by Microchip Technology Inc
Overview of MIC5366-2.7YC5-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5366-2.7YC5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2671
|
Newark | Ultra Small Single 150Ma Ldo W/ Active Shutdown 5 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC5366-2.7YC5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 | Buy Now |
DISTI #
1611-MIC5366-2.7YC5-CT-ND
|
DigiKey | IC REG LINEAR 2.7V 150MA SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3297 In Stock |
|
$0.1600 / $0.3000 | Buy Now |
DISTI #
MIC5366-2.7YC5-TR
|
Avnet Americas | ULTRA SMALL SINGLE 150MA LDO W/ ACTIVE SHUTDOWN - Tape and Reel (Alt: MIC5366-2.7YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2300 / $0.3000 | Buy Now |
DISTI #
998-MIC5366-2.7YC5TR
|
Mouser Electronics | LDO Voltage Regulators Ultra Small Single 150mA LDO w/ Active Shutdown RoHS: Compliant | 1968 |
|
$0.2300 / $0.3000 | Buy Now |
DISTI #
MIC5366-2.7YC5-TR
|
Microchip Technology Inc | Ultra Small Single 150mA LDO w/ Active Shutdown, Projected EOL: 2034-01-14 RoHS: Compliant pbFree: Yes | 78000 |
|
$0.1800 / $0.3000 | Buy Now |
|
Future Electronics | MIC5366 Series 2.7 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 78000 Factory Stock |
|
$0.1330 / $0.1506 | Buy Now |
DISTI #
MIC5366-2.7YC5-TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.7V, 0.15A, SC70-5, SMD Min Qty: 1 | 1454 |
|
$0.1750 / $0.2450 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,linear,fixed, 2.7V, 0.15A, SC70-5, SMD | 78000 |
|
RFQ | |
|
NAC | Ultra Small Single 150mA LDO w/ Active Shutdown - Package: 5 SC70 - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 63000 |
|
$0.1400 / $0.1700 | Buy Now |
Part Details for MIC5366-2.7YC5-TR
MIC5366-2.7YC5-TR CAD Models
MIC5366-2.7YC5-TR Part Data Attributes:
|
MIC5366-2.7YC5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5366-2.7YC5-TR
Microchip Technology Inc
2.7V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.025 mm | |
Line Regulation-Max | 0.0081% | |
Load Regulation-Max | 0.027% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.781 V | |
Output Voltage1-Min | 2.619 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
Alternate Parts for MIC5366-2.7YC5-TR
This table gives cross-reference parts and alternative options found for MIC5366-2.7YC5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5366-2.7YC5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5365-2.85YC5 | 2.85V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.7YC5-TR vs MIC5365-2.85YC5 |
MIC5366-2.7YC5 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.7YC5-TR vs MIC5366-2.7YC5 |
MIC5365-3.3YC5 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.7YC5-TR vs MIC5365-3.3YC5 |
MIC5366-2.6YC5-TR | 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.7YC5-TR vs MIC5366-2.6YC5-TR |
MIC5366-3.3YC5-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.7YC5-TR vs MIC5366-3.3YC5-TR |
MIC5365-2.6YC5 | 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.7YC5-TR vs MIC5365-2.6YC5 |
MIC5365-2.9YC5 | 2.9V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.7YC5-TR vs MIC5365-2.9YC5 |
MIC5375-2.8YC5TR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Microchip Technology Inc | MIC5366-2.7YC5-TR vs MIC5375-2.8YC5TR |
MIC5366-2.5YC5-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.7YC5-TR vs MIC5366-2.5YC5-TR |
MIC5375-2.8YC5 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.7YC5-TR vs MIC5375-2.8YC5 |