-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0893
|
Newark | Ldo, Fixed, 2.8V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Microchip MIC5366-2.8YC5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2673 |
|
$0.2390 / $0.3120 | Buy Now |
DISTI #
71Y2673
|
Newark | Ultra Small Single 150Ma Ldo W/ Active Shutdown 5 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC5366-2.8YC5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 | Buy Now |
DISTI #
576-3209-1-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA SC70-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
13071 In Stock |
|
$0.2300 / $0.3000 | Buy Now |
DISTI #
MIC5366-2.8YC5-TR
|
Avnet Americas | ULTRA SMALL SINGLE 150MA LDO W/ ACTIVE SHUTDOWN - Tape and Reel (Alt: MIC5366-2.8YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2300 / $0.3000 | Buy Now |
DISTI #
998-MIC5366-2.8YC5TR
|
Mouser Electronics | LDO Voltage Regulators Ultra Small Single 150mA LDO w/ Active Shutdown RoHS: Compliant | 4149 |
|
$0.2300 / $0.3000 | Buy Now |
DISTI #
V72:2272_07850748
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.15A 5-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2139 Container: Cut Strips | Americas - 1999 |
|
$0.1414 / $0.1547 | Buy Now |
DISTI #
MIC5366-2.8YC5-TR
|
Microchip Technology Inc | Ultra Small Single 150mA LDO w/ Active Shutdown, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 53149 |
|
$0.1800 / $0.3000 | Buy Now |
|
Future Electronics | MIC5366 Series 2.8 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1930 / $0.2050 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.8V 0.15A 5-Pin SC-70 T/R RoHS: Compliant | 0 |
|
$0.1330 / $0.1506 | Buy Now |
DISTI #
60131083
|
Verical | LDO Regulator Pos 2.8V 0.15A 5-Pin SC-70 T/R Min Qty: 42 Package Multiple: 1 Date Code: 2139 | Americas - 1999 |
|
$0.1414 / $0.1481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5366-2.8YC5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5366-2.8YC5-TR
Microchip Technology Inc
2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.025 mm | |
Line Regulation-Max | 0.0084% | |
Load Regulation-Max | 0.028% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MIC5366-2.8YC5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5366-2.8YC5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5365-2.8YC5-TR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.8YC5-TR vs MIC5365-2.8YC5-TR |
MIC5365-2.9YC5-TR | 2.9V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.8YC5-TR vs MIC5365-2.9YC5-TR |
MIC5365-2.6YC5-TR | 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.8YC5-TR vs MIC5365-2.6YC5-TR |
MIC5366-2.7YC5-TR | 2.7V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.8YC5-TR vs MIC5366-2.7YC5-TR |
MIC5366-3.3YC5-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.8YC5-TR vs MIC5366-3.3YC5-TR |
MIC5366-2.9YC5-TR | 2.9V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.8YC5-TR vs MIC5366-2.9YC5-TR |
MIC5365-3.3YC5-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.8YC5-TR vs MIC5365-3.3YC5-TR |
MIC5365-2.85YC5-TR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.8YC5-TR vs MIC5365-2.85YC5-TR |
MIC5365-2.7YC5-TR | 2.7V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.8YC5-TR vs MIC5365-2.7YC5-TR |
MIC5366-3.0YC5-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.8YC5-TR vs MIC5366-3.0YC5-TR |