Part Details for MIC5376-2.8YC5-TR by Microchip Technology Inc
Overview of MIC5376-2.8YC5-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5376-2.8YC5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2725
|
Newark | Low Dropout Single 150Ma Ldo 5 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC5376-2.8YC5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 | Buy Now |
DISTI #
576-3383-1-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8435 In Stock |
|
$0.2100 / $0.3500 | Buy Now |
DISTI #
MIC5376-2.8YC5-TR
|
Avnet Americas | LDO Regulator Pos 2.8V 0.15A 5-Pin SC70 T/R - Tape and Reel (Alt: MIC5376-2.8YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2600 / $0.3500 | Buy Now |
DISTI #
998-MIC5376-2.8YC5TR
|
Mouser Electronics | LDO Voltage Regulators Low Dropout Single 150mA LDO RoHS: Compliant | 26 |
|
$0.2600 / $0.3500 | Buy Now |
DISTI #
MIC5376-2.8YC5-TR
|
Microchip Technology Inc | Low Dropout Single 150mA LDO, Projected EOL: 2034-12-29 RoHS: Compliant pbFree: Yes | 60000 |
|
$0.2500 / $0.3500 | Buy Now |
|
Future Electronics | LOW DROPOUT SINGLE 150MA LDO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 60000 Factory Stock |
|
$0.2408 / $0.2663 | Buy Now |
|
Ameya Holding Limited | MIC5376 Series 2.8 V Fixed Output 150 mA SMT LDO Regulator - SC-70-5 | 60000 |
|
RFQ | |
|
NAC | Low Dropout Single 150mA LDO - Package: 5 SC70 - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 48000 |
|
$0.2900 / $0.3500 | Buy Now |
DISTI #
MIC5376-2.8YC5-TR
|
Avnet Silica | (Alt: MIC5376-2.8YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC5376-2.8YC5-TR
MIC5376-2.8YC5-TR CAD Models
MIC5376-2.8YC5-TR Part Data Attributes
|
MIC5376-2.8YC5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5376-2.8YC5-TR
Microchip Technology Inc
2.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.025 mm | |
Line Regulation-Max | 0.0084% | |
Load Regulation-Max | 0.028% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
Alternate Parts for MIC5376-2.8YC5-TR
This table gives cross-reference parts and alternative options found for MIC5376-2.8YC5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5376-2.8YC5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5376-2.8YMT | 2.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO4 | Microchip Technology Inc | MIC5376-2.8YC5-TR vs MIC5376-2.8YMT |
ADP121-AUJZ28R7 | 150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP | Analog Devices Inc | MIC5376-2.8YC5-TR vs ADP121-AUJZ28R7 |
MIC5376-2.8YMT-TR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5376-2.8YC5-TR vs MIC5376-2.8YMT-TR |