Part Details for MIC5841BV by Microchip Technology Inc
Overview of MIC5841BV by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5841BV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MIC5841BV
|
Sensible Micro Corporation | Shift Register/Latch/Driver Single 8-Bit Serial To Serial/Parallel 20-Pin Plcc RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 1547 |
|
RFQ |
Part Details for MIC5841BV
MIC5841BV CAD Models
MIC5841BV Part Data Attributes
|
MIC5841BV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5841BV
Microchip Technology Inc
SIPO BASED PRPHL DRVR, PQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.94 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.94 mm |
Alternate Parts for MIC5841BV
This table gives cross-reference parts and alternative options found for MIC5841BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5841BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5841AJ | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, CDIP18, CERAMIC, DIP-18 | Microchip Technology Inc | MIC5841BV vs MIC5841AJ |
MIC5841BWM | SIPO Based Peripheral Driver, 8 Driver, BICMOS, PDSO18, SOIC-18 | Microchip Technology Inc | MIC5841BV vs MIC5841BWM |
MIC5841AJ | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, CDIP18, CERAMIC, DIP-18 | Micrel Inc | MIC5841BV vs MIC5841AJ |
MIC5841BWMT&R | SIPO Based Peripheral Driver, BICMOS, PDSO18, SOIC-18 | Micrel Inc | MIC5841BV vs MIC5841BWMT&R |
MIC5841YWM-TR | SIPO BASED PRPHL DRVR, PDSO18 | Microchip Technology Inc | MIC5841BV vs MIC5841YWM-TR |
MIC5841BN | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP18, PLASTIC, DIP-18 | Microchip Technology Inc | MIC5841BV vs MIC5841BN |
MIC5841YN | SIPO BASED PRPHL DRVR, PDIP18 | Microchip Technology Inc | MIC5841BV vs MIC5841YN |
MIC5841YWM | SIPO BASED PRPHL DRVR, PDSO18 | Microchip Technology Inc | MIC5841BV vs MIC5841YWM |