Part Details for MIC61300-10YML-TR by Microchip Technology Inc
Overview of MIC61300-10YML-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC61300-10YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2959
|
Newark | Low Vin, Single Supply, 3A Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC61300-10YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7000 | Buy Now |
DISTI #
576-3765-1-ND
|
DigiKey | IC REG LINEAR 1V 3A 10MLF Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4024 In Stock |
|
$2.8400 / $4.7500 | Buy Now |
DISTI #
MIC61300-10YML-TR
|
Avnet Americas | LOW VIN SINGLE SUPPLY 3A LDO - Tape and Reel (Alt: MIC61300-10YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.5900 / $4.7500 | Buy Now |
DISTI #
998-MIC61300-10YMLTR
|
Mouser Electronics | LDO Voltage Regulators Low VIN, Single Supply, 3A LDO RoHS: Compliant | 0 |
|
$3.5900 | Order Now |
DISTI #
MIC61300-10YML-TR
|
Microchip Technology Inc | Low VIN, Single Supply, 3A LDO, Projected EOL: 2034-11-12 RoHS: Compliant pbFree: Yes |
9820 Alternates Available |
|
$3.4300 / $4.7500 | Buy Now |
|
Future Electronics | LOW VIN, SINGLE SUPPLY, 3A LDO RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$4.1100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1V 3A 10-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$3.2800 / $9.6300 | Buy Now |
DISTI #
MIC61300-10YML-TR
|
Avnet Americas | LOW VIN SINGLE SUPPLY 3A LDO - Tape and Reel (Alt: MIC61300-10YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.5900 / $4.7500 | Buy Now |
|
Ameya Holding Limited | MIC61300 Series 1 V Fixed Output 3 A SMT LDO Regulator - MLF-10EP | 9820 |
|
RFQ | |
|
NAC | Low VIN, Single Supply, 3A LDO - Package: 10 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$3.7200 / $4.4900 | Buy Now |
Part Details for MIC61300-10YML-TR
MIC61300-10YML-TR CAD Models
MIC61300-10YML-TR Part Data Attributes:
|
MIC61300-10YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC61300-10YML-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 4.5 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.0044% | |
Load Regulation-Max | 0.0035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.025 V | |
Output Voltage1-Min | 0.975 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |