Part Details for MIC61300-10YMME-TR by Microchip Technology Inc
Overview of MIC61300-10YMME-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC61300-10YMME-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2961
|
Newark | Low Vin, Single Supply, 3A Ldo 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC61300-10YMME-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9600 | Buy Now |
DISTI #
MIC61300-10YMME-TR-ND
|
DigiKey | IC REG LINEAR 1V 3A 10MSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8400 | Buy Now |
DISTI #
MIC61300-10YMME-TR
|
Avnet Americas | LDO Regulator Pos 1V 3A 10-Pin MSOP EP T/R - Tape and Reel (Alt: MIC61300-10YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.8400 / $5.0800 | Buy Now |
DISTI #
998-MIC6130010YMMETR
|
Mouser Electronics | LDO Voltage Regulators Low VIN, Single Supply, 3A LDO RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
DISTI #
MIC61300-10YMME-TR
|
Microchip Technology Inc | Low VIN, Single Supply, 3A LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$3.6900 / $5.0800 | Buy Now |
|
Future Electronics | MIC61300 Series 1 V Fixed Output 3 A SMT LDO Regulator - MSOP-10EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$4.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$3.5600 / $10.0100 | Buy Now |
DISTI #
MIC61300-10YMME-TR
|
Avnet Americas | LDO Regulator Pos 1V 3A 10-Pin MSOP EP T/R - Tape and Reel (Alt: MIC61300-10YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.8400 / $5.0800 | Buy Now |
|
Ameya Holding Limited | MIC61300 Series 1 V Fixed Output 3 A SMT LDO Regulator - MSOP-10EP | 5000 |
|
RFQ | |
DISTI #
MIC61300-10YMME-TR
|
Avnet Americas | LDO Regulator Pos 1V 3A 10-Pin MSOP EP T/R - Tape and Reel (Alt: MIC61300-10YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.8400 / $5.0800 | Buy Now |
Part Details for MIC61300-10YMME-TR
MIC61300-10YMME-TR CAD Models
MIC61300-10YMME-TR Part Data Attributes
|
MIC61300-10YMME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC61300-10YMME-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 4.5 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0044% | |
Load Regulation-Max | 0.0035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.025 V | |
Output Voltage1-Min | 0.975 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |