-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2963
|
Newark | Low Vin, Single Supply, 3A Ldo 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip MIC61300YMME Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
576-3768-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 10MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
150 In Stock |
|
$3.8400 / $5.0800 | Buy Now |
DISTI #
MIC61300YMME
|
Avnet Americas | MCCMIC61300YMME - Rail/Tube (Alt: MIC61300YMME) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.8400 / $5.0800 | Buy Now |
DISTI #
998-MIC61300YMME
|
Mouser Electronics | LDO Voltage Regulators Low VIN, Single Supply, 3A LDO RoHS: Compliant | 2200 |
|
$3.7100 / $4.5500 | Buy Now |
DISTI #
MIC61300YMME
|
Microchip Technology Inc | Low VIN, Single Supply, 3A LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
800 Alternates Available |
|
$3.6900 / $5.0800 | Buy Now |
|
Future Electronics | MIC61300 Series 3.6 V 3 A Low Vin Single Supply High Current LDO - EPAD-MSOP-10L RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$4.4100 / $5.1300 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.5V to 3V 3A 10-Pin MSOP EP Tube RoHS: Compliant |
700 In Stock 900 Factory Stock |
|
$3.6700 / $5.1700 | Buy Now |
DISTI #
MIC61300YMME
|
Avnet Americas | MCCMIC61300YMME - Rail/Tube (Alt: MIC61300YMME) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.8400 / $5.0800 | Buy Now |
DISTI #
MIC61300YMME
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.5÷3V, 3A, MSOP10 Min Qty: 1 | 0 |
|
$4.2600 / $5.9600 | RFQ |
|
Ameya Holding Limited | MIC61300 Series ADJ 0.3 to 3 V Output 3 A LDO Regulator - MSOP-10EP | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC61300YMME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC61300YMME
Microchip Technology Inc
0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.15 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max(%) | 0.35% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC61300YMME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC61300YMME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC61300YMMETR | 0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO10, LEAD FREE, MSOP-10 | Microchip Technology Inc | MIC61300YMME vs MIC61300YMMETR |