Part Details for MIC6315-40D3UY-TR by Microchip Technology Inc
Overview of MIC6315-40D3UY-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC6315-40D3UY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2981
|
Newark | Reset Generator, Active Low, 4.00V Vth, Manual Reset 4 Sot-143 - T/R Rohs Compliant: Yes |Microchip MIC6315-40D3UY-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
MIC6315-40D3UY-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4100 | Buy Now |
DISTI #
MIC6315-40D3UY-TR
|
Avnet Americas | RESET GENERATOR ACTIVE LOW 4.00V VTH MANUAL RESET - Tape and Reel (Alt: MIC6315-40D3UY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
998-MIC6315-40D3UYTR
|
Mouser Electronics | Supervisory Circuits Reset Generator, Active Low, 4.00V VTH, Manual Reset RoHS: Compliant | 0 |
|
$0.4100 | Order Now |
DISTI #
MIC6315-40D3UY-TR
|
Microchip Technology Inc | Reset Generator, Active Low, 4.00V VTH, Manual Reset, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3100 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2540 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4V 1 Active Low/Open Drain 4-Pin SOT-143 T/R RoHS: Compliant | 0 |
|
$0.2560 / $0.3000 | Buy Now |
|
Bristol Electronics | 2803 |
|
RFQ | ||
DISTI #
MIC6315-40D3UY-TR
|
Avnet Americas | RESET GENERATOR ACTIVE LOW 4.00V VTH MANUAL RESET - Tape and Reel (Alt: MIC6315-40D3UY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
|
Ameya Holding Limited | IC RESET GEN 4.63V VTH SOT143-4 | 2900 |
|
RFQ |
Part Details for MIC6315-40D3UY-TR
MIC6315-40D3UY-TR CAD Models
MIC6315-40D3UY-TR Part Data Attributes
|
MIC6315-40D3UY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC6315-40D3UY-TR
Microchip Technology Inc
IC,VOLT DETECTOR,FIXED,+4V,TO-253,4PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-143, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.18 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MIC6315-40D3UY-TR
This table gives cross-reference parts and alternative options found for MIC6315-40D3UY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC6315-40D3UY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC6315-40D4UY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC6315-40D3UY-TR vs MIC6315-40D4UY |
MIC6315-40D4U | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | MIC6315-40D3UY-TR vs MIC6315-40D4U |
MIC6315-40D4UY-TR | IC,VOLT DETECTOR,FIXED,+4V,TO-253,4PIN,PLASTIC | Microchip Technology Inc | MIC6315-40D3UY-TR vs MIC6315-40D4UY-TR |
MIC6315-40D2UY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC6315-40D3UY-TR vs MIC6315-40D2UY |
MIC6315-40D3U | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO4, SOT-143, 4 PIN | Micrel Inc | MIC6315-40D3UY-TR vs MIC6315-40D3U |
MIC6315-40D3U | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | MIC6315-40D3UY-TR vs MIC6315-40D3U |
MIC6315-40D4U | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO4, SOT-143, 4 PIN | Micrel Inc | MIC6315-40D3UY-TR vs MIC6315-40D4U |
MIC6315-40D3UY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC6315-40D3UY-TR vs MIC6315-40D3UY |