-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A BATTERY CHARGE CONTROLLER, PSSO3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3065
|
Newark | Linear Charger 3 Sot-223 - Tube Rohs Compliant: Yes |Microchip MIC79050-4.2YS Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 | Buy Now |
DISTI #
576-2416-ND
|
DigiKey | IC BATT CHG LI-ION 1CEL SOT223-3 Min Qty: 156 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5625 | Buy Now |
DISTI #
MIC79050-4.2YS
|
Avnet Americas | LINEAR CHARGER - Rail/Tube (Alt: MIC79050-4.2YS) RoHS: Compliant Min Qty: 156 Package Multiple: 78 Container: Tube | 0 |
|
$2.4100 / $3.1800 | Buy Now |
DISTI #
998-MIC79050-4.2YS
|
Mouser Electronics | Battery Management Linear Charger RoHS: Compliant | 94 |
|
$2.5700 / $3.1800 | Buy Now |
DISTI #
V99:2348_07851041
|
Arrow Electronics | Linear Battery Charger Li-Ion 4.2V 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1622 | Americas - 24 |
|
$1.2647 / $2.6367 | Buy Now |
DISTI #
MIC79050-4.2YS
|
Microchip Technology Inc | Linear Charger, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17082 Alternates Available |
|
$2.3000 / $3.1800 | Buy Now |
|
Future Electronics | MIC79050 Series 16 V Surface Mount Simple Lithium-Ion Battery Charger - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 78 Container: Tube | 0Tube |
|
$2.6000 / $2.7900 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Li-Ion 4.2V 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant | 17004 Factory Stock |
|
$2.4400 / $3.1100 | Buy Now |
DISTI #
25871012
|
Verical | Linear Battery Charger Li-Ion 4.2V 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1622 | Americas - 24 |
|
$1.2647 / $1.3674 | Buy Now |
DISTI #
MIC79050-4.2YS
|
Avnet Americas | LINEAR CHARGER - Rail/Tube (Alt: MIC79050-4.2YS) RoHS: Compliant Min Qty: 156 Package Multiple: 78 Container: Tube | 0 |
|
$2.4100 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC79050-4.2YS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC79050-4.2YS
Microchip Technology Inc
1A BATTERY CHARGE CONTROLLER, PSSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 6.5 mm |