Part Details for MIC803-26D3VM3-TR by Microchip Technology Inc
Overview of MIC803-26D3VM3-TR by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for MIC803-26D3VM3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2200
|
Newark | Supervisor, Mpu, 3Sot23, Threshold Voltage:2.63V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Time:140Ms, Rohs Compliant: Yes |Microchip MIC803-26D3VM3-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3120 / $0.3950 | Buy Now |
DISTI #
71Y3070
|
Newark | 3-Pin Microprocessor Supervisor Circuit W/ Open-Drain Reset Output 3 Sot-23 - T/R Rohs Compliant: Yes |Microchip MIC803-26D3VM3-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 | Buy Now |
DISTI #
576-3798-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44508 In Stock |
|
$0.3000 / $0.3800 | Buy Now |
DISTI #
MIC803-26D3VM3-TR
|
Avnet Americas | 3-PIN MICROPROCESSOR SUPERVISOR CIRCUIT W/ OPEN-DRAIN RESET - Tape and Reel (Alt: MIC803-26D3VM3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 18000 |
|
$0.1658 / $0.1777 | Buy Now |
DISTI #
998-MIC803-26D3VM3TR
|
Mouser Electronics | Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output RoHS: Compliant | 10787 |
|
$0.2320 / $0.3600 | Buy Now |
DISTI #
V36:1790_07851059
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2336 | Americas - 9000 |
|
$0.2416 | Buy Now |
DISTI #
V72:2272_07851059
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2313 Container: Cut Strips | Americas - 1022 |
|
$0.2440 / $0.2704 | Buy Now |
DISTI #
MIC803-26D3VM3-TR
|
Microchip Technology Inc | 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
40 Alternates Available |
|
$0.2300 / $0.3800 | Buy Now |
|
Future Electronics | supervisor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Container: Reel | 0Reel |
|
$0.2700 / $0.2850 | Buy Now |
|
Onlinecomponents.com | SUPERVISOR, MPU, 3SOT23, Threshold Voltage: 2.63V, No. of Supervisors / Monitors: RoHS: Compliant |
6000 In Stock |
|
$0.1830 / $0.2053 | Buy Now |
Part Details for MIC803-26D3VM3-TR
MIC803-26D3VM3-TR CAD Models
MIC803-26D3VM3-TR Part Data Attributes:
|
MIC803-26D3VM3-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC803-26D3VM3-TR
Microchip Technology Inc
IC,VOLT DETECTOR,FIXED,+2.63V,TO-236,3PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.11 mm | |
Supply Current-Max (Isup) | 0.018 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.3 mm |
Alternate Parts for MIC803-26D3VM3-TR
This table gives cross-reference parts and alternative options found for MIC803-26D3VM3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC803-26D3VM3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC803-26D4VM3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | MIC803-26D3VM3-TR vs MIC803-26D4VM3 |
MIC803-26D4VM3-TR | IC,VOLT DETECTOR,FIXED,+2.63V,TO-236,3PIN,PLASTIC | Microchip Technology Inc | MIC803-26D3VM3-TR vs MIC803-26D4VM3-TR |
MIC803-26D2VM3-TR | IC,VOLT DETECTOR,FIXED,+2.63V,TO-236,3PIN,PLASTIC | Microchip Technology Inc | MIC803-26D3VM3-TR vs MIC803-26D2VM3-TR |