-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,VOLT DETECTOR,FIXED,+3.08V,TSSOP,3PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3085
|
Newark | 3-Pin Microprocessor Supervisor Circuit W/ Open-Drain Reset Output 3 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC803-31D2VC3-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 | Buy Now |
DISTI #
576-3813-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13988 In Stock |
|
$0.3000 / $0.3800 | Buy Now |
DISTI #
MIC803-31D2VC3-TR
|
Avnet Americas | Processor Supervisor 3.21V 1.2V to 5.5V 3-Pin SC-70 T/R - Tape and Reel (Alt: MIC803-31D2VC3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3800 | Buy Now |
DISTI #
998-MIC803-31D2VC3TR
|
Mouser Electronics | Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output RoHS: Compliant | 7374 |
|
$0.3000 / $0.3800 | Buy Now |
DISTI #
MIC803-31D2VC3-TR
|
Microchip Technology Inc | 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
526 Alternates Available |
|
$0.2300 / $0.3800 | Buy Now |
|
Future Electronics | MIC803 Series 3.08 V 20ms Supervisor Circuit w/Open-Drain Reset Output - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2950 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Microprocessor Supervisor Circuit with Open-Drain Reset Output - 3.08V - 20ms Minimum Reset Timeout - 3-Pin - SC-70-3 Package - Surface Mount. RoHS: Compliant |
6000 In Stock |
|
$0.2868 / $0.2941 | Buy Now |
DISTI #
MIC803-31D2VC3-TR
|
Avnet Americas | Processor Supervisor 3.21V 1.2V to 5.5V 3-Pin SC-70 T/R - Tape and Reel (Alt: MIC803-31D2VC3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3800 | Buy Now |
|
Ameya Holding Limited | MIC803 Series 3.08 V 20ms Supervisor Circuit w/Open-Drain Reset Output - SC-70-3 | 99 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 3000 | 2975 |
|
$0.3314 / $0.3681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC803-31D2VC3-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC803-31D2VC3-TR
Microchip Technology Inc
IC,VOLT DETECTOR,FIXED,+3.08V,TSSOP,3PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.025 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.018 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MIC803-31D2VC3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC803-31D2VC3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC803-31D3VC3-TR | IC,VOLT DETECTOR,FIXED,+3.08V,TSSOP,3PIN,PLASTIC | Microchip Technology Inc | MIC803-31D2VC3-TR vs MIC803-31D3VC3-TR |
MIC803-31D2VC3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | MIC803-31D2VC3-TR vs MIC803-31D2VC3 |
MIC803-31D3VC3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | MIC803-31D2VC3-TR vs MIC803-31D3VC3 |
MIC803-31D4VC3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | MIC803-31D2VC3-TR vs MIC803-31D4VC3 |