Part Details for MIC810LUY-TR by Microchip Technology Inc
Overview of MIC810LUY-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Robotics and Drones
Price & Stock for MIC810LUY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3131
|
Newark | 3-Pin Microprocessor Reset Circuit With Push-Pull Active-High Output, 4.63V Thre 3 Sot-23 - T/R Rohs Compliant: Yes |Microchip MIC810LUY-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 | Buy Now |
DISTI #
576-2910-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 3000 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4300 | Buy Now |
DISTI #
MIC810LUY-TR
|
Avnet Americas | 3-PIN MICROPROCESSOR RESET CIRCUIT WITH PUSH-PULL ACTIVE-HIG - Tape and Reel (Alt: MIC810LUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5800 | Buy Now |
DISTI #
998-MIC810LUYTR
|
Mouser Electronics | Supervisory Circuits 3-Pin Microprocessor Reset Circuit with Push-Pull Active-High Output, 4.63V Thre RoHS: Compliant | 0 |
|
$0.4300 | Order Now |
DISTI #
MIC810LUY-TR
|
Microchip Technology Inc | 3-Pin Microprocessor Reset Circuit with Push-Pull Active-High Output, 4.63V Thre, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 28833 |
|
$0.3300 / $0.5800 | Buy Now |
|
Future Electronics | MIC810 Series 4.63 V 140 ms Surface Mount Microprocessor Reset Circuit-SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4200 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant | 33000 Factory Stock |
|
$0.2680 / $0.3140 | Buy Now |
DISTI #
MIC810LUY-TR
|
Avnet Americas | 3-PIN MICROPROCESSOR RESET CIRCUIT WITH PUSH-PULL ACTIVE-HIG - Tape and Reel (Alt: MIC810LUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5800 | Buy Now |
|
Ameya Holding Limited | MIC810 Series 4.63 V 140 ms Surface Mount Microprocessor Reset Circuit-SC-70-3 | 28833 |
|
RFQ | |
DISTI #
MIC810LUY-TR
|
Avnet Americas | 3-PIN MICROPROCESSOR RESET CIRCUIT WITH PUSH-PULL ACTIVE-HIG - Tape and Reel (Alt: MIC810LUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5800 | Buy Now |
Part Details for MIC810LUY-TR
MIC810LUY-TR CAD Models
MIC810LUY-TR Part Data Attributes
|
MIC810LUY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC810LUY-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.8575 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.15 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Width | 1.3 mm |
Alternate Parts for MIC810LUY-TR
This table gives cross-reference parts and alternative options found for MIC810LUY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC810LUY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC810LU | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | MIC810LUY-TR vs MIC810LU |
MIC810LU | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, SOT-23, 3 PIN | Micrel Inc | MIC810LUY-TR vs MIC810LU |
MIC810LUTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Micrel Inc | MIC810LUY-TR vs MIC810LUTR |
MIC810LUY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | MIC810LUY-TR vs MIC810LUY |