Part Details for MIC8114TUYTR by Micrel Inc
Overview of MIC8114TUYTR by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC8114TUYTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | 6 |
|
$0.7875 / $0.9450 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | 73 |
|
$0.7313 / $1.4625 | Buy Now |
|
ComSIT USA | MICROPROCESSOR RESET CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, PDSO4 RoHS: Compliant | Europe - 2650 |
|
RFQ |
Part Details for MIC8114TUYTR
MIC8114TUYTR CAD Models
MIC8114TUYTR Part Data Attributes
|
MIC8114TUYTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC8114TUYTR
Micrel Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-143 | |
Package Description | TSOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MIC8114TUYTR
This table gives cross-reference parts and alternative options found for MIC8114TUYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC8114TUYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC8114TU | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | Rochester Electronics LLC | MIC8114TUYTR vs MIC8114TU |
MIC8114TUYTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN | Microchip Technology Inc | MIC8114TUYTR vs MIC8114TUYTR |