There are no models available for this part yet.
Overview of MIC811LUY-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Robotics and Drones
Price & Stock for MIC811LUY-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AJ2217
|
Newark | Voltage Supervisor, 5Ua, 5.5V, Sot-143-4, Threshold Voltage:4.63V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Push-Pull, Digital Ic Case:Sot-143, No. Of Pins:4Pins, rohs Compliant: Yes |Microchip MIC811LUY-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4990 | Buy Now | |
DISTI #
71Y3142
|
Newark | Microprocessor Reset Circuit With Manual Reset, Push-Pull Active-Low Output, 4.6 4 Sot-143 - T/R Rohs Compliant: Yes |Microchip MIC811LUY-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now | |
DISTI #
576-1324-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8788 In Stock |
|
$0.4600 / $0.6000 | Buy Now | |
DISTI #
MIC811LUY-TR
|
Avnet Americas | MICROPROCESSOR RESET CIRCUIT WITH MANUAL RESET PUSH-PULL AC - Tape and Reel (Alt: MIC811LUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now | |
DISTI #
998-MIC811LUYTR
|
Mouser Electronics | Supervisory Circuits Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-Low Output, 4.6 RoHS: Compliant | 3566 |
|
$0.3990 / $0.5200 | Buy Now | |
DISTI #
MIC811LUY-TR
|
Microchip Technology Inc | Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-Low Output, 4.6, Projected EOL: 2034-01-07 RoHS: Compliant pbFree: Yes | 37575 |
|
$0.3500 / $0.6000 | Buy Now | |
Future Electronics | MIC811 Series 4.63V 240 ms Surface Mount Microprocessor Reset Circuit-SOT-143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now | ||
Onlinecomponents.com | Processor Supervisor 4.63V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R RoHS: Compliant |
6000 In Stock 36000 Factory Stock |
|
$0.4268 / $0.4488 | Buy Now | ||
DISTI #
62406205
|
Verical | Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2213 | Americas - 6000 |
|
$0.5604 / $0.5834 | Buy Now | |
DISTI #
83589967
|
Verical | Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2224 | Americas - 6000 |
|
$0.3962 | Buy Now |
CAD Models for MIC811LUY-TR by Microchip Technology Inc
Part Data Attributes for MIC811LUY-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e4
|
Length
|
2.86 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TO-253
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.12 mm
|
Supply Current-Max (Isup)
|
0.015 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.9 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.63V
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.3 mm
|
Alternate Parts for MIC811LUY-TR
This table gives cross-reference parts and alternative options found for MIC811LUY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC811LUY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC811LUY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC811LUY-TR vs MIC811LUY |
MIC811LU | Power Supply Support Circuit Fixed 1 Channel +4.63VV CMOS PDSO4 | Micrel Inc | MIC811LUY-TR vs MIC811LU |
MIC811LU | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | MIC811LUY-TR vs MIC811LU |
Related Parts for MIC811LUY-TR
-
MIC803-46D4VM3-TRPower Management Circuits
-
ATMEGA128-16AUMicrocontrollers
-
MIC9130YQSSwitching Regulator or Controllers
-
MFL2815SOther Analog ICs
-
L78L05ABUTRLinear Regulator ICs
-
MIC94164YCS-TRPeripheral Drivers
-
MIC860BC5TROperational Amplifiers
-
ADS124S08IPBSRAnalog to Digital Converters
-
ISL3281EFHZ-TLine Driver or Receivers