Part Details for MIC811TUY-TR by Microchip Technology Inc
Overview of MIC811TUY-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for MIC811TUY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3146
|
Newark | Microprocessor Reset Circuit With Manual Reset, Push-Pull Active-Low Output, 3.0 4 Sot-143 - T/R Rohs Compliant: Yes |Microchip MIC811TUY-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
576-1326-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6540 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MIC811TUY-TR
|
Avnet Americas | Processor Supervisor 3.08V 1V to 5.5V 4-Pin SOT-143 T/R - Tape and Reel (Alt: MIC811TUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
998-MIC811TUYTR
|
Mouser Electronics | Supervisory Circuits Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-Low Output, 3.0 RoHS: Compliant | 54095 |
|
$0.3580 / $0.5400 | Buy Now |
DISTI #
V72:2272_07447626
|
Arrow Electronics | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2332 Container: Cut Strips | Americas - 1604 |
|
$0.4293 / $0.5918 | Buy Now |
DISTI #
MIC811TUY-TR
|
Microchip Technology Inc | Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-Low Output, 3.0, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11460 Alternates Available |
|
$0.3500 / $0.6000 | Buy Now |
|
Future Electronics | MIC811 Series 3.08 V 140 ms Surface Mount Microprocessor Reset Circuit - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4500 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 3.08V 3V/3.3V/5V 1 Active Low/Push-Pull 4-Pin(3+Tab) SOT-143 T/R RoHS: Compliant |
12000 In Stock 42000 Factory Stock |
|
$0.3476 / $0.3941 | Buy Now |
DISTI #
69886312
|
Verical | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 | Americas - 12000 |
|
$0.4344 / $0.4643 | Buy Now |
DISTI #
69883800
|
Verical | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R Min Qty: 20 Package Multiple: 1 Date Code: 2332 | Americas - 1604 |
|
$0.4293 / $0.5860 | Buy Now |
Part Details for MIC811TUY-TR
MIC811TUY-TR CAD Models
MIC811TUY-TR Part Data Attributes
|
MIC811TUY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC811TUY-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-143, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MIC811TUY-TR
This table gives cross-reference parts and alternative options found for MIC811TUY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC811TUY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC811TU | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | MIC811TUY-TR vs MIC811TU |
MIC811TUYTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN | Micrel Inc | MIC811TUY-TR vs MIC811TUYTR |
MIC811TUYTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN | Microchip Technology Inc | MIC811TUY-TR vs MIC811TUYTR |
MIC811TU | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, SOT-143, 4 PIN | Micrel Inc | MIC811TUY-TR vs MIC811TU |
MIC811TUY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC811TUY-TR vs MIC811TUY |