Part Details for MIC812LUY-TR by Microchip Technology Inc
Overview of MIC812LUY-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC812LUY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3150
|
Newark | Microprocessor Reset Circuit With Manual Reset, Push-Pull Active-High Output, 4. 4 Sot-143 - T/R Rohs Compliant: Yes |Microchip MIC812LUY-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
576-2917-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2870 In Stock |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MIC812LUY-TR
|
Avnet Americas | MICROPROCESSOR RESET CIRCUIT WITH MANUAL RESET PUSH-PULL AC - Tape and Reel (Alt: MIC812LUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
998-MIC812LUYTR
|
Mouser Electronics | Supervisory Circuits Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-High Output, 4. RoHS: Compliant | 0 |
|
$0.4100 / $0.5400 | Order Now |
DISTI #
MIC812LUY-TR
|
Microchip Technology Inc | Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-High Output, 4., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3100 / $0.5400 | Buy Now |
|
Future Electronics | MIC812 Series Single 5.5 V 240 ms Microprocessor Reset Circuit - SOT-143-4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4000 / $0.4150 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.63V 1 Active High/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant | 0 |
|
$0.2560 / $0.3000 | Buy Now |
DISTI #
MIC812LUY-TR
|
Avnet Americas | MICROPROCESSOR RESET CIRCUIT WITH MANUAL RESET PUSH-PULL AC - Tape and Reel (Alt: MIC812LUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MIC812LUY-TR
|
Avnet Americas | MICROPROCESSOR RESET CIRCUIT WITH MANUAL RESET PUSH-PULL AC - Tape and Reel (Alt: MIC812LUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
|
NAC | Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-High Output, 4. - Package: 4 SOT-143 - T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2600 / $0.3200 | Buy Now |
Part Details for MIC812LUY-TR
MIC812LUY-TR CAD Models
MIC812LUY-TR Part Data Attributes
|
MIC812LUY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC812LUY-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-143, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MIC812LUY-TR
This table gives cross-reference parts and alternative options found for MIC812LUY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC812LUY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC812LUY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC812LUY-TR vs MIC812LUY |