Part Details for MIC812SUY-TR by Microchip Technology Inc
Overview of MIC812SUY-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC812SUY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3153
|
Newark | Microprocessor Reset Circuit With Manual Reset, Push-Pull Active-High Output, 2. 4 Sot-143 - T/R Rohs Compliant: Yes |Microchip MIC812SUY-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
576-2919-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2963 In Stock |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MIC812SUY-TR
|
Avnet Americas | MICROPROCESSOR RESET CIRCUIT WITH MANUAL RESET PUSH-PULL AC - Tape and Reel (Alt: MIC812SUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
998-MIC812SUYTR
|
Mouser Electronics | Supervisory Circuits Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-High Output, 2. RoHS: Compliant | 4033 |
|
$0.3790 / $0.5400 | Buy Now |
DISTI #
MIC812SUY-TR
|
Microchip Technology Inc | Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-High Output, 2., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 48000 |
|
$0.3100 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 48000 Factory Stock |
|
$0.2560 / $0.3000 | Buy Now |
DISTI #
MIC812SUY-TR
|
Avnet Americas | MICROPROCESSOR RESET CIRCUIT WITH MANUAL RESET PUSH-PULL AC - Tape and Reel (Alt: MIC812SUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
|
Ameya Holding Limited | IC RESET GEN 2.93V VTH SOT143-4 | 48000 |
|
RFQ | |
DISTI #
MIC812SUY-TR
|
Avnet Americas | MICROPROCESSOR RESET CIRCUIT WITH MANUAL RESET PUSH-PULL AC - Tape and Reel (Alt: MIC812SUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
Part Details for MIC812SUY-TR
MIC812SUY-TR CAD Models
MIC812SUY-TR Part Data Attributes
|
MIC812SUY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC812SUY-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MIC812SUY-TR
This table gives cross-reference parts and alternative options found for MIC812SUY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC812SUY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC812SU | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | MIC812SUY-TR vs MIC812SU |
MIC812SU | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, SOT-143, 4 PIN | Micrel Inc | MIC812SUY-TR vs MIC812SU |
MIC812SUY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC812SUY-TR vs MIC812SUY |