-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPARATOR, 5000ns RESPONSE TIME, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1987
|
Newark | Comparator, Adj Hystersis, 5Sot23, Comparator Type:Precision Voltage, No. Of Comparators:2 Comparators, Response Time:-, Supply Voltage Range:1.5V To 5.5V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Type:Open Drain, Rohs Compliant: Yes |Microchip MIC833YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.5200 / $0.6860 | Buy Now |
DISTI #
71Y3171
|
Newark | 1Ua Undervoltage Comparator With 1.5% 1.24V Reference, Adjustable Hysteresis 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC833YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5300 | Buy Now |
DISTI #
576-2921-1-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5371 In Stock |
|
$0.5000 / $0.6600 | Buy Now |
DISTI #
MIC833YM5-TR
|
Avnet Americas | Comparator Single 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC833YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.6600 | Buy Now |
DISTI #
998-MIC833YM5TR
|
Mouser Electronics | Analog Comparators 1uA Undervoltage Comparator with 1.5% 1.24V Reference, Adjustable Hysteresis, Op RoHS: Compliant | 0 |
|
$0.5000 / $0.6600 | Order Now |
DISTI #
MIC833YM5-TR
|
Microchip Technology Inc | 1uA Undervoltage Comparator with 1.5% 1.24V Reference, Adjustable Hysteresis, Op, Projected EOL: 2034-09-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4900 / $0.6600 | Buy Now |
|
Future Electronics | MIC833 Series Single 5.5 V Comparator and Reference with Adj. Hystersis SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.5950 | Buy Now |
|
Onlinecomponents.com | Comparator Single 5.5V 5-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock |
|
$0.4385 / $0.5144 | Buy Now |
|
NAC | 1uA Undervoltage Comparator with 1.5% 1.24V Reference, Adjustable Hysteresis, Op - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5500 / $0.6800 | Buy Now |
DISTI #
SMC-MIC833YM5-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC833YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC833YM5-TR
Microchip Technology Inc
COMPARATOR, 5000ns RESPONSE TIME, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 5000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.002 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |