-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC LOAD SW HISIDE 3A 4-MLF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6925
|
Newark | Power Load Switch, 5.5V, Mlf-4, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:3A, On State Resistance:0.028Ohm, Ic Case/Package:Mlf, No. Of Pins:4Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs Rohs Compliant: Yes |Microchip MIC94041YFL-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2423 |
|
$0.7180 / $0.9360 | Buy Now |
DISTI #
71Y3227
|
Newark | High-Side Load Switch 3A, 28Mohm 4 Udfn 1.2X1.2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC94041YFL-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7110 | Buy Now |
DISTI #
576-3226-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4MLF Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22620 In Stock |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
MIC94041YFL-TR
|
Avnet Americas | Power Switch Hi Side 3A 4-Pin MLF T/R - Tape and Reel (Alt: MIC94041YFL-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
998-MIC94041YFLTR
|
Mouser Electronics | Power Switch ICs - Power Distribution High-side Load Switch 3A, 28mohm RoHS: Compliant | 28378 |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
MIC94041YFL-TR
|
Microchip Technology Inc | High-side Load Switch 3A, 28mohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 52966 |
|
$0.6400 / $0.9000 | Buy Now |
|
Future Electronics | HIGH-SIDE LOAD SWITCH 3A, 28MOHM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | Power Switch Hi Side 1-OUT 3A 0.082Ohm 4-Pin FDFN T/R RoHS: Compliant | 50000 Factory Stock |
|
$0.6020 / $0.6940 | Buy Now |
|
Bristol Electronics | 5011 |
|
RFQ | ||
DISTI #
MIC94041YFL-TR
|
Avnet Americas | Power Switch Hi Side 3A 4-Pin MLF T/R - Tape and Reel (Alt: MIC94041YFL-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.6900 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC94041YFL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94041YFL-TR
Microchip Technology Inc
IC LOAD SW HISIDE 3A 4-MLF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC4,.047,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for MIC94041YFL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94041YFL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94044YFL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC94041YFL-TR vs MIC94044YFL |
MIC94041YFL | BUF OR INV BASED PRPHL DRVR, QCC4 | Microchip Technology Inc | MIC94041YFL-TR vs MIC94041YFL |
MIC94045YFL-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC94041YFL-TR vs MIC94045YFL-TR |
MIC94043YFL | BUF OR INV BASED PRPHL DRVR, QCC4 | Microchip Technology Inc | MIC94041YFL-TR vs MIC94043YFL |
MIC94045YFL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC94041YFL-TR vs MIC94045YFL |