Part Details for MIC94053BC6TR by Micrel Inc
Overview of MIC94053BC6TR by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC94053BC6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2899 |
|
RFQ | ||
|
Quest Components | 2319 |
|
$0.4375 / $1.2500 | Buy Now |
Part Details for MIC94053BC6TR
MIC94053BC6TR CAD Models
MIC94053BC6TR Part Data Attributes:
|
MIC94053BC6TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94053BC6TR
Micrel Inc
Small Signal Field-Effect Transistor, 2A I(D), 6V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SC-70 | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 6 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.27 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MIC94053BC6TR
This table gives cross-reference parts and alternative options found for MIC94053BC6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94053BC6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94053YC6-TR | 2000mA, 6V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Microchip Technology Inc | MIC94053BC6TR vs MIC94053YC6-TR |
MIC94053YC6TR | 2000mA, 6V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SC-70, 6 PIN | Microchip Technology Inc | MIC94053BC6TR vs MIC94053YC6TR |
MIC94053BC6 | 2000mA, 6V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-70, 6 PIN | Rochester Electronics LLC | MIC94053BC6TR vs MIC94053BC6 |
MIC94053YC6TR | 2000mA, 6V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SC-70, 6 PIN | Rochester Electronics LLC | MIC94053BC6TR vs MIC94053YC6TR |
MIC94053BC6TR | Small Signal Field-Effect Transistor, 2A I(D), 6V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Microchip Technology Inc | MIC94053BC6TR vs MIC94053BC6TR |