-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3265
|
Newark | High-Side Load Switch, 1.5A, 67Mohm 4 Udfn 0.85X0.85X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC94085YFT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
576-3345-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4TMLF Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48434 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MIC94085YFT-TR
|
Avnet Americas | Power Switch Hi Side 2A 4-Pin TMLF T/R - Bulk (Alt: MIC94085YFT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
998-MIC94085YFTTR
|
Mouser Electronics | Power Switch ICs - Power Distribution High-side Load Switch, 1.5A, 67mOhm RoHS: Compliant | 15394 |
|
$0.4590 / $0.5600 | Buy Now |
DISTI #
V72:2272_07851449
|
Arrow Electronics | Power Switch Hi Side 1-OUT 2A 0.2Ohm 4-Pin FTDFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2220 Container: Cut Strips | Americas - 4020 |
|
$0.4873 / $0.5453 | Buy Now |
DISTI #
MIC94085YFT-TR
|
Microchip Technology Inc | High-side Load Switch, 1.5A, 67mOhm, Projected EOL: 2034-12-04 RoHS: Compliant pbFree: Yes | 70000 |
|
$0.4500 / $0.6000 | Buy Now |
|
Future Electronics | MIC94085 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4800 | Buy Now |
|
Future Electronics | MIC94085 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4800 | Buy Now |
|
Onlinecomponents.com | Power Switch Hi Side 1-OUT 2A 0.2Ohm 4-Pin FTDFN T/R RoHS: Compliant |
10000 In Stock 70000 Factory Stock |
|
$0.3878 / $0.4398 | Buy Now |
DISTI #
MIC94085YFT-TR
|
Avnet Americas | Power Switch Hi Side 2A 4-Pin TMLF T/R - Bulk (Alt: MIC94085YFT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC94085YFT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94085YFT-TR
Microchip Technology Inc
IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FTDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N4 | |
Length | 0.85 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC4,.03,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 0.85 mm |