-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUF OR INV BASED PRPHL DRVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3280
|
Newark | Ultra-Low On-Resistance, 3A High Side Load Switch Family With Reverse Blocking 6 Wlcsp T/R Rohs Compliant: Yes |Microchip MIC94163YCS-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 | Buy Now |
DISTI #
79Y4550
|
Newark | Integrated Load Sw, 5.5V, Wlcsp-6, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:3A, On State Resistance:0.0145Ohm, Distribution Switch Case Style:Wlcsp, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Microchip MIC94163YCS-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
576-4454-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17673 In Stock |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
MIC94163YCS-TR
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 3 A, 40 Milliohms, 6 Pins, WLCSP - Bulk (Alt: MIC94163YCS-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
998-MIC94163YCS-TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Hi-Side Load Switch w/ Reverse Blocking RoHS: Compliant | 2538 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
V72:2272_07851742
|
Arrow Electronics | Power Switch Hi Side 1-OUT 3A 0.04Ohm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 Container: Cut Strips | Americas - 2850 |
|
$0.4616 / $0.4697 | Buy Now |
DISTI #
MIC94163YCS-TR
|
Microchip Technology Inc | Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
2297 Alternates Available |
|
$0.4100 / $0.5600 | Buy Now |
|
Future Electronics | ULTRA-LOW ON-RESISTANCE, 3A HIGH SIDE LOAD SWITCH FAMILY WITH REVERSE BLOCKING RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4550 | Buy Now |
|
Onlinecomponents.com | Power Switch Hi Side 3A 6-Pin WLCSP T/R RoHS: Compliant |
6000 In Stock |
|
$0.4132 / $0.4195 | Buy Now |
DISTI #
MIC94163YCS-TR
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 3 A, 40 Milliohms, 6 Pins, WLCSP - Bulk (Alt: MIC94163YCS-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC94163YCS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94163YCS-TR
Microchip Technology Inc
BUF OR INV BASED PRPHL DRVR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OVER VOLTAGE PROTECTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.75V | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for MIC94163YCS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94163YCS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94163YCS | BUF OR INV BASED PRPHL DRVR | Microchip Technology Inc | MIC94163YCS-TR vs MIC94163YCS |