-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 1.8V 0.5A 6TDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3331
|
Newark | 500Ma Fixed Output Ldo Featuring Auto Discharge With Ripple Blocker Technology 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC94355-GYMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
576-4167-1-ND
|
DigiKey | IC REG LINEAR 1.8V 500MA 6TDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4898 In Stock |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
MIC94355-GYMT-TR
|
Avnet Americas | MCCMIC94355-GYMT-TR - Tape and Reel (Alt: MIC94355-GYMT-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
998-MIC94355-GYMTTR
|
Mouser Electronics | LDO Voltage Regulators 500mA Fixed Output LDO featuring Auto Discharge with Ripple Blocker Technology RoHS: Compliant | 20025 |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
MIC94355-GYMT-TR
|
Microchip Technology Inc | 500mA Fixed Output LDO featuring Auto Discharge with Ripple Blocker Technology, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes | 164825 |
|
$0.3500 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 160000 Factory Stock |
|
$0.3010 / $0.3471 | Buy Now |
DISTI #
MIC94355-GYMT-TR
|
Avnet Americas | MCCMIC94355-GYMT-TR - Tape and Reel (Alt: MIC94355-GYMT-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4900 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 0.5A 6TDFN | 164825 |
|
RFQ | |
|
NAC | 500mA Fixed Output LDO featuring Auto Discharge with Ripple Blocker Technology - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 130000 |
|
$0.3900 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC94355-GYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94355-GYMT-TR
Microchip Technology Inc
IC REG LDO 1.8V 0.5A 6TDFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.0324% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC94355-GYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94355-GYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94355-GYMT | 1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6 | Microchip Technology Inc | MIC94355-GYMT-TR vs MIC94355-GYMT |