Part Details for MICA-21-UMTS(EU) + ACC by Siretta Ltd
Overview of MICA-21-UMTS(EU) + ACC by Siretta Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICA-21-UMTS(EU) + ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5502
|
Newark | Router Range, 150Mbps, 32Vdc, Modulation/Demodulation Type:-, Frequency Rf:-, Output Power:-, Operating Voltage:32Vdc, Supply Current:-, Product Range:Mica Series Rohs Compliant: Yes |Siretta MICA-21-UMTS(EU) + ACC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$217.3600 / $238.2000 | Buy Now |
DISTI #
2817878
|
element14 Asia-Pacific | ROUTER RANGE, 150MBPS, 32VDC RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$258.3349 / $283.6559 | Buy Now |
DISTI #
2817878
|
Farnell | ROUTER RANGE, 150MBPS, 32VDC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 5 |
|
$172.1003 / $175.3955 | Buy Now |