Part Details for MICROBEND MVR-16 by HUBER+SUHNER
Overview of MICROBEND MVR-16 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICROBEND MVR-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-MICROBENDMVR-16-ND
|
DigiKey | CBL ASSY 1.85MM-SMPM PLG-JCK 16" Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$518.2400 | Buy Now |
DISTI #
455-MICROBENDMVR-16
|
Mouser Electronics | RF Cable Assemblies SMPM jack(f) to 1.85mm plug(m) Ruggedized CAY with .47 Flex Cbl MAX Freq 65 GHz | 0 |
|
$480.1600 / $518.2000 | Order Now |