Part Details for MICROFC-30020-SMT-TR1 by onsemi
Overview of MICROFC-30020-SMT-TR1 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MICROFC-30020-SMT-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2877
|
Newark | C-Series 3Mm 20U Mlp/ Reel |Onsemi MICROFC-30020-SMT-TR1 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$33.1500 / $34.8200 | Buy Now |
DISTI #
5556-MICROFC-30020-SMT-TR1-ND
|
DigiKey | SENSOR PHOTODIODE 420NM 4SMD Min Qty: 1 Lead time: 45 Weeks Container: Strip |
6 In Stock |
|
$40.7863 / $53.4400 | Buy Now |
DISTI #
MICROFC-30020-SMT-
|
Avnet Americas | C-SERIES 3MM 20U MLP - Tape and Reel (Alt: MICROFC-30020-SMT-) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Reel | 2511 Factory Stock |
|
$37.3190 / $41.7750 | Buy Now |
DISTI #
863-MFC30020SMTTR1
|
Mouser Electronics | Photodiodes C-SERIES 3MM 20U MLP RoHS: Compliant | 290 |
|
$38.1100 / $42.9100 | Buy Now |
|
Rochester Electronics | C-SERIES SIPM - Silicon Photomultiplier Sensors, C-Series (SiPM) 3 mm, 20 m, MLP RoHS: Compliant Status: Active Min Qty: 1 | 1688 |
|
$34.5200 / $40.6100 | Buy Now |
DISTI #
MICROFC-30020-SMT-TR1
|
Avnet Silica | C-SERIES 3MM 20U MLP (Alt: MICROFC-30020-SMT-TR1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MICROFC-30020-SMT-TR1
|
EBV Elektronik | C-SERIES 3MM 20U MLP (Alt: MICROFC-30020-SMT-TR1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2511 |
|
RFQ |
Part Details for MICROFC-30020-SMT-TR1
MICROFC-30020-SMT-TR1 CAD Models
MICROFC-30020-SMT-TR1 Part Data Attributes
|
MICROFC-30020-SMT-TR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MICROFC-30020-SMT-TR1
onsemi
Silicon Photomultiplier Sensors, C-Series (SiPM) 3 mm, 20 �m, MLP, 1-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 512AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Configuration | COMPLEX | |
Dark Current-Max | 142 nA | |
Infrared Range | NO | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Packing Method | TR | |
Peak Wavelength | 420 nm | |
Reverse Breakdown Voltage-Min | 24.2 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 3 mm | |
Surface Mount | YES |