-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2339
|
Newark | Polyswitch, Smd, 1210, 1.75A, Thermistor Mounting:Smd, Product Range:Polyswitch Microsmd Series, Holding Current:1.75A, Tripping Current:3.5A, Voltage Rating:6Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse MICROSMD175F-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10424 |
|
$0.2530 / $0.5340 | Buy Now |
DISTI #
40K7556
|
Newark | Fuse, Ptc Reset, 6V, 1.75A, 1210, Full Reel, Pptc Case Style:1210 (3225 Metric), Product Range:Polyswitch Microsmd Series, Voltage Rating:6Vdc, Holding Current:1.75A, Tripping Current:3.5A, Time To Trip:0.8S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse MICROSMD175F-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MICROSMD175F-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 1.75A 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75574 In Stock |
|
$0.2054 / $0.3900 | Buy Now |
DISTI #
650-MICROSMD175F-2
|
Mouser Electronics | Resettable Fuses - PPTC 6V 1.75A-HD 40A MAX RoHS: Compliant | 12265 |
|
$0.2050 / $0.3700 | Buy Now |
DISTI #
V72:2272_07790567
|
Arrow Electronics | PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 6VDC 40A 0.8W 0.8s 0.025Ohm SMD Solder Pad 1210 3.43 X 2.8 X 0.76mm T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2124 Container: Cut Strips | Americas - 3993 |
|
$0.1595 / $0.2113 | Buy Now |
|
Future Electronics | MICROSMDF Series 1210 6 V 1.75 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Future Electronics | MICROSMDF Series 1210 6 V 1.75 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Future Electronics | MICROSMDF Series 1210 6 V 1.75 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
57139107
|
Verical | PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 6VDC 40A 0.8W 0.8s 0.025Ohm SMD Solder Pad 1210 3.43 X 2.8 X 0.76mm T/R Automotive Min Qty: 28 Package Multiple: 1 Date Code: 2124 | Americas - 3993 |
|
$0.1595 / $0.1730 | Buy Now |
DISTI #
31073328
|
Verical | PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 6VDC 40A 0.8W 0.8s 0.025Ohm SMD Solder Pad 1210 3.43 X 2.8 X 0.76mm T/R Automotive Min Qty: 139 Package Multiple: 1 | Americas - 3230 |
|
$0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICROSMD175F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MICROSMD175F-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.76 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.025 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |