Part Details for MICROSMD350LR-2 by TE Connectivity
Overview of MICROSMD350LR-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICROSMD350LR-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2710 |
|
RFQ | ||
|
Quest Components | PTC RESETTABLE FUSE, 6.0V, 50A | 2168 |
|
$0.4358 / $1.2450 | Buy Now |
Part Details for MICROSMD350LR-2
MICROSMD350LR-2 CAD Models
MICROSMD350LR-2 Part Data Attributes
|
MICROSMD350LR-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MICROSMD350LR-2
TE Connectivity
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | MICROSMD | |
Resistor Type | PTC RESETTABLE FUSE |