Part Details for MICS/SMD 04 by Lumberg Connect GmbH
Overview of MICS/SMD 04 by Lumberg Connect GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICS/SMD 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71678850
|
RS | Tab header, (SMT), solder contacts dual row staggered, spigots, retaining hook | Lumberg MICS/SMD 04 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3480 / $0.3570 | RFQ |
DISTI #
56F5940
|
Bürklin Elektronik | Pin header, 4 pole, pitch 1.27 mm, straight, black, MICS/SMD 04 Min Qty: 1 | 1784 |
|
$0.2363 / $0.4189 | Buy Now |
|
VRG Components Inc | Micromodul™ tab header, upright, in surface mount technology (SMT), solder contacts dual row staggered, with press-fit spigots, in bulk, with retaining hooks | 0 Stock |
|
RFQ |
Part Details for MICS/SMD 04
MICS/SMD 04 CAD Models
MICS/SMD 04 Part Data Attributes
|
MICS/SMD 04
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
MICS/SMD 04
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |