Part Details for MID-125A by OptiFuse
Overview of MID-125A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MID-125A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
MID-125A
|
TME | Fuse: fuse, 125A, 32VDC, automotive, 42x12x8.2mm, MIDI ANL Min Qty: 100 | 0 |
|
$2.7500 / $3.0800 | RFQ |
|
South Electronics | MID-125A | 0 |
|
RFQ |