Part Details for MIKQ6-19SH017G by ITT Interconnect Solutions
Overview of MIKQ6-19SH017G by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKQ6-19SH017G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIKQ6-19SH017G-ND
|
DigiKey | CBL CIRC 19POS FMALE TO WIRE 6' Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$700.4060 | Buy Now |
DISTI #
MIKQ6-19SH017G
|
Avnet Americas | - Bulk (Alt: MIKQ6-19SH017G) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$412.6000 / $922.9650 | Buy Now |
DISTI #
965-MIKQ6-19SH017G
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$700.3000 | Order Now |
DISTI #
ITTMIKQ6-19SH017G
|
Heilind Electronics | MIKQ6-19SH017G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$580.5900 / $1,413.5500 | Buy Now |
DISTI #
MIKQ6-19SH017G
|
Avnet Americas | - Bulk (Alt: MIKQ6-19SH017G) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$412.6000 / $922.9650 | Buy Now |
DISTI #
MIKQ6-19SH017G
|
Avnet Americas | - Bulk (Alt: MIKQ6-19SH017G) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$412.6000 / $922.9650 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$580.5900 / $1,413.5500 | Buy Now |
Part Details for MIKQ6-19SH017G
MIKQ6-19SH017G CAD Models
MIKQ6-19SH017G Part Data Attributes
|
MIKQ6-19SH017G
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MIKQ6-19SH017G
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Coupling Type | SNAP | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | BRASS | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |