Part Details for MIKQ7-37PH006 by ITT Interconnect Solutions
Overview of MIKQ7-37PH006 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKQ7-37PH006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4629
|
Newark | Micros |Itt Cannon MIKQ7-37PH006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.8700 / $315.6000 | Buy Now |
DISTI #
MIKQ7-37PH006-ND
|
DigiKey | CBL CIRC 37POS MALE TO WIRE 3' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$383.7836 / $429.6100 | Buy Now |
DISTI #
098359-0011
|
Avnet Americas | Cable Assembly Insulated Round Hook-Up Wire 914.4m 26AWG 37 POS Microminiature Circular PIN Crimp - Bulk (Alt: 098359-0011) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MIKQ7-37PH006
|
Mouser Electronics | Circular MIL Spec Connector | 10 |
|
$355.2700 / $383.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$376.0800 / $391.5800 | Buy Now |
DISTI #
098359-0011
|
Avnet Americas | Cable Assembly Insulated Round Hook-Up Wire 914.4m 26AWG 37 POS Microminiature Circular PIN Crimp - Bulk (Alt: 098359-0011) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
098359-0011
|
Avnet Americas | Cable Assembly Insulated Round Hook-Up Wire 914.4m 26AWG 37 POS Microminiature Circular PIN Crimp - Bulk (Alt: 098359-0011) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$376.0800 / $391.5800 | Buy Now |
Part Details for MIKQ7-37PH006
MIKQ7-37PH006 CAD Models
MIKQ7-37PH006 Part Data Attributes
|
MIKQ7-37PH006
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MIKQ7-37PH006
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Coupling Type | SNAP | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | BRASS | |
Shell Size | 37 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |