Part Details for MIKQ7-37PH011 by ITT Interconnect Solutions
Overview of MIKQ7-37PH011 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKQ7-37PH011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MIKQ7-37PH011-ND
|
DigiKey | CBL CIRC 37POS MALE TO WIRE 3' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$327.6580 / $366.7800 | Buy Now |
DISTI #
965-MIKQ7-37PH011
|
Mouser Electronics | Circular MIL Spec Connector 011-36", #26AWG, yellow, Mil-W-16878 type E, teflon stranded RoHS: Compliant | 10 |
|
$339.8800 / $366.7800 | Buy Now |
Part Details for MIKQ7-37PH011
MIKQ7-37PH011 CAD Models
MIKQ7-37PH011 Part Data Attributes
|
MIKQ7-37PH011
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MIKQ7-37PH011
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Coupling Type | SNAP | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | BRASS | |
Shell Size | 37 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |