Part Details for MIKQ7-37PL1 by ITT Interconnect Solutions
Overview of MIKQ7-37PL1 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKQ7-37PL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4633
|
Newark | Micros |Itt Cannon MIKQ7-37PL1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$341.3000 / $375.9700 | Buy Now |
DISTI #
MIKQ7-37PL1-ND
|
DigiKey | MICRO Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$374.3360 | Buy Now |
DISTI #
MIKQ7-37PL1
|
Avnet Americas | Cable Assembly Uninsulated Round Solid Wire 12.7m 25AWG 37 POS Microminiature Circular PIN Crimp - Bulk (Alt: MIKQ7-37PL1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$182.1125 / $440.4295 | Buy Now |
DISTI #
ITTMIKQ7-37PL1
|
Heilind Electronics | MIKQ7-37PL1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$310.3000 / $755.4800 | Buy Now |
DISTI #
MIKQ7-37PL1
|
Avnet Americas | Cable Assembly Uninsulated Round Solid Wire 12.7m 25AWG 37 POS Microminiature Circular PIN Crimp - Bulk (Alt: MIKQ7-37PL1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$182.1125 / $440.4295 | Buy Now |
DISTI #
MIKQ7-37PL1
|
Avnet Americas | Cable Assembly Uninsulated Round Solid Wire 12.7m 25AWG 37 POS Microminiature Circular PIN Crimp - Bulk (Alt: MIKQ7-37PL1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$182.1125 / $440.4295 | Buy Now |
DISTI #
ITTMIKQ7-37PL1
|
Interstate Connecting Components | MIKQ7-37PL1 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$310.3000 / $755.4800 | Buy Now |
Part Details for MIKQ7-37PL1
MIKQ7-37PL1 CAD Models
MIKQ7-37PL1 Part Data Attributes
|
MIKQ7-37PL1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MIKQ7-37PL1
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Coupling Type | SNAP | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | BRASS | |
Shell Size | 37 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |