Part Details for MIKROE-5889 by MikroElektronika
Overview of MIKROE-5889 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-5889
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4622
|
Newark | Eeprom 11 Click Add-On Board, I2C, 3.3V Rohs Compliant: Yes |Mikroelektronika MIKROE-5889 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$7.8000 | Buy Now |
DISTI #
1471-MIKROE-5889-ND
|
DigiKey | EEPROM 11 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$7.5000 | Buy Now |
DISTI #
V99:2348_28660486
|
Arrow Electronics | EEPROM 11 Click Board with I2C Interface RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$7.3560 | Buy Now |
DISTI #
73483275
|
Verical | EEPROM 11 Click Board with I2C Interface RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$7.3560 | Buy Now |
DISTI #
MIKROE-5889
|
TME | Click board, prototype board, Comp: S-34C04AB, EEPROM memory Min Qty: 1 | 0 |
|
$7.5000 | RFQ |