Part Details for MIL4922-22L by API Delevan
Overview of MIL4922-22L by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MIL4922-22L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIL4922-22L-ND
|
DigiKey | FIXED IND 56UH 1A 397 MOHM SMD Min Qty: 100 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7933 | Buy Now |
DISTI #
807-MIL4922-22L
|
Mouser Electronics | RF Inductors - SMD M27/367-30, Surface Mount, High Current, MIL-PRF-27/367 Qualified Power Inductors, 56 uH , +/- 15% RoHS: Not Compliant | 0 |
|
$6.4200 / $9.2200 | Order Now |
|
NexGen Digital | 50 |
|
RFQ |
Part Details for MIL4922-22L
MIL4922-22L CAD Models
MIL4922-22L Part Data Attributes
|
MIL4922-22L
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MIL4922-22L
API Delevan
General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core, SMD, 5024,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4922 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.397 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1 A | |
Reference Standard | MIL-PRF-27/367 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |