Part Details for MIL735-02010-A111 by ADLINK Technology Inc
Overview of MIL735-02010-A111 by ADLINK Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIL735-02010-A111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIL735-02010-A111
|
Avnet Americas | MILSYSTEM COM 735 LB, 1.6GHz Atom N270, 12~25Vdc, 2GB DDR2, 32GB SSD, Ubuntu 8.04 LTS, –20~+65°C - Bulk (Alt: MIL735-02010-A111) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MIL735-02010-A111
|
Avnet Americas | MILSYSTEM COM 735 LB, 1.6GHz Atom N270, 12~25Vdc, 2GB DDR2, 32GB SSD, Ubuntu 8.04 LTS, –20~+65°C - Bulk (Alt: MIL735-02010-A111) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MIL735-02010-A111
|
Avnet Americas | MILSYSTEM COM 735 LB, 1.6GHz Atom N270, 12~25Vdc, 2GB DDR2, 32GB SSD, Ubuntu 8.04 LTS, –20~+65°C - Bulk (Alt: MIL735-02010-A111) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |