-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8161
|
Newark | I.mx 8M Mini Duallite/Tray Rohs Compliant: Yes |Nxp MIMX8MM3DVTLZAA Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3300 / $24.0200 | Buy Now |
DISTI #
MIMX8MM3DVTLZAA-ND
|
DigiKey | IC MPU I.MX8MM 1.8GHZ 486LFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.3339 / $38.4500 | Buy Now |
DISTI #
MIMX8MM3DVTLZAA
|
Avnet Americas | - Trays (Alt: MIMX8MM3DVTLZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$21.2702 / $24.5294 | Buy Now |
DISTI #
771-MIMX8MM3DVTLZAA
|
Mouser Electronics | Processors - Application Specialized i.MX 8M Mini DualLite RoHS: Compliant | 0 |
|
$26.3400 / $38.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Container: Tray | 0Tray |
|
$22.8800 | Buy Now |
DISTI #
MIMX8MM3DVTLZAA
|
Avnet Americas | - Trays (Alt: MIMX8MM3DVTLZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$21.2702 / $24.5294 | Buy Now |
DISTI #
MIMX8MM3DVTLZAA
|
Avnet Americas | - Trays (Alt: MIMX8MM3DVTLZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$21.2702 / $24.5294 | Buy Now |
DISTI #
MIMX8MM3DVTLZAA
|
Avnet Silica | (Alt: MIMX8MM3DVTLZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMX8MM3DVTLZAA
|
EBV Elektronik | (Alt: MIMX8MM3DVTLZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMX8MM3DVTLZAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMX8MM3DVTLZAA
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFBGA, BGA486,27X27,20 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-02-21 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B486 | |
JESD-609 Code | e2 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 486 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA486,27X27,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |