-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1087
|
Newark | Mcu, Arm Cortex-M33F, 300Mhz, Vfbga-176 Rohs Compliant: Yes |Nxp MIMXRT685SFVKB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.8500 / $26.8600 | Buy Now |
DISTI #
568-MIMXRT685SFVKB-ND
|
DigiKey | IC MCU 32BIT EXT MEM 176VFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2475 In Stock |
|
$15.6974 / $23.4000 | Buy Now |
DISTI #
MIMXRT685SFVKB
|
Avnet Americas | ARM MCU, i.MX RT Family i.MX RT600 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 300 MHz - Trays (Alt: MIMXRT685SFVKB) Min Qty: 1300 Package Multiple: 1300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.7044 / $13.4313 | Buy Now |
DISTI #
771-MIMXRT685SFVKB
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT600, 176VFBGA RoHS: Compliant | 704 |
|
$16.2000 / $23.4100 | Buy Now |
DISTI #
V36:1790_24256544
|
Arrow Electronics | SOC i.MX ARM Cortex M33 176-Pin VFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2340 | Americas - 1095 |
|
$15.6030 / $23.0780 | Buy Now |
|
Future Electronics | RT600 Series 4 MB RAM 300 MHz Dual-Core 32-Bit Microcontroller - VFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Tray | 0Tray |
|
$13.1700 / $13.8300 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
MIMXRT685SFVKB
|
Avnet Americas | ARM MCU, i.MX RT Family i.MX RT600 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 300 MHz - Trays (Alt: MIMXRT685SFVKB) Min Qty: 1300 Package Multiple: 1300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.7044 / $13.4313 | Buy Now |
DISTI #
MIMXRT685SFVKB
|
Avnet Silica | ARM MCU, i.MX RT Family i.MX RT600 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 300 MHz (Alt: MIMXRT685SFVKB) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMXRT685SFVKB
|
EBV Elektronik | ARM MCU, i.MX RT Family i.MX RT600 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 300 MHz (Alt: MIMXRT685SFVKB) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT685SFVKB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT685SFVKB
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-03-03 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |