Part Details for MIN02-002DC220J-TF by Cornell Dubilier Electronics Inc
Overview of MIN02-002DC220J-TF by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIN02-002DC220J-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4120
|
Newark | Metal Clad Mica |Cornell Dubilier MIN02-002DC220J-TF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
338-MIN02-002DC220J-TFCT-ND
|
DigiKey | CAP MICA 22PF 5% 300V SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
998 In Stock |
|
$1.2877 / $4.4400 | Buy Now |
DISTI #
598-MIN02002DC220JTF
|
Mouser Electronics | Mica Capacitors 22pF 300V 5% tol RoHS: Compliant | 0 |
|
$2.2000 / $4.3000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.4100 / $3.5200 | Buy Now | |
DISTI #
MIN02-002DC220J-TF
|
TTI | Mica Capacitors 22pF 300V 5% tol RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.5500 / $1.6400 | Buy Now |
Part Details for MIN02-002DC220J-TF
MIN02-002DC220J-TF CAD Models
MIN02-002DC220J-TF Part Data Attributes
|
MIN02-002DC220J-TF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MIN02-002DC220J-TF
Cornell Dubilier Electronics Inc
CAP MICA 22PF 5% 300V SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3121 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Height | 3.18 mm | |
JESD-609 Code | e4 | |
Length | 5.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 2221 | |
Surface Mount | YES | |
Temperature Characteristics Code | D | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | GULL WING | |
Width | 5.26 mm |