Part Details for MINI-PS-12-24DC/24DC/1 by Phoenix Contact
Overview of MINI-PS-12-24DC/24DC/1 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINI-PS-12-24DC/24DC/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2100
|
Newark | Dc-Dc Converter, Din Rail, 1 O/P, 7.5W, 1A, 24V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:7.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:1A, Output Voltage - Output 2:-Rohs Compliant: Yes |Phoenix Contact MINI-PS-12-24DC/24DC/1 (Alternate Part Number: 4017918960902 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$282.0300 / $396.8300 | Buy Now |
DISTI #
77831666
|
Verical | Primary-switched MINI DC/DC converter for DIN rail mounting Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$297.2420 / $322.5771 | Buy Now |
DISTI #
2866284
|
TTI | Isolated DC/DC Converters - DIN Rail Mount MINIPS1224DC/24DC1 DC-DC CONV10-32VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$241.4800 / $259.9300 | Buy Now |
Part Details for MINI-PS-12-24DC/24DC/1
MINI-PS-12-24DC/24DC/1 CAD Models
MINI-PS-12-24DC/24DC/1 Part Data Attributes
|
MINI-PS-12-24DC/24DC/1
Phoenix Contact
Buy Now
|
Compare Parts:
MINI-PS-12-24DC/24DC/1
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |