Part Details for MINISMDC020F-02 by Littelfuse Inc
Overview of MINISMDC020F-02 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINISMDC020F-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63264311
|
Verical | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.8W 0.02s 0.6Ohm SMD Solder Pad 1812 T/R Min Qty: 133 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$0.5333 / $0.6140 | Buy Now |
DISTI #
61706244
|
Verical | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.8W 0.02s 0.6Ohm SMD Solder Pad 1812 T/R Min Qty: 133 Package Multiple: 1 Date Code: 2201 | Americas - 1730 |
|
$0.5496 / $0.6140 | Buy Now |
|
Quest Components | 4584 |
|
$0.3825 / $1.2750 | Buy Now | |
|
CHIPMALL.COM LIMITED | 4000 |
|
$0.2494 / $0.6166 | Buy Now |